Add To Favorites
Product Overview
Digi-Key Part Number BC2408-ND
Quantity Available 4.964
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE100E3221GB0

Description NTC THERMISTOR 220 OHM 2% BEAD
Expanded Description NTC Thermistor 220 Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 220
Resistance Tolerance ±2%
B Value Tolerance ±1.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 3560K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 500mW
Length - Lead Wire 0.55" (14.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names BC2408

19:04:34 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,93000 1,93
5 1,82000 9,10
10 1,56000 15,60
25 1,24840 31,21
50 1,14440 57,22
100 1,04030 104,03
500 0,91026 455,13
1.000 0,80622 806,22
5.000 0,75421 3.771,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback