Add To Favorites
Product Overview
Digi-Key Part Number BC2522-ND
Quantity Available 1.336
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE100E3154JB0

Description NTC THERMISTOR 150K OHM 5% BEAD
Expanded Description NTC Thermistor 150k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 150k
Resistance Tolerance ±5%
B Value Tolerance ±2.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 4370K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 500mW
Length - Lead Wire 0.59" (15.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 2381 640 63154
2381 640 63154-ND
238164063154
BC2522

14:45:42 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
5 0,62400 3,12
10 0,54300 5,43
25 0,47680 11,92
50 0,39620 19,81
100 0,33740 33,74
500 0,29340 146,70
1.000 0,25672 256,72
5.000 0,22738 1.136,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback