Add To Favorites
Product Overview
Digi-Key Part Number BC2390-ND
Quantity Available 1.173
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCASCWE3104G

Description NTC THERMISTOR 100K OHM 2% STUD
Expanded Description NTC Thermistor 100k Nonstandard, Threaded Stud
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±2%
B Value Tolerance ±0.75%
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 100°C
Power - Max 500mW
Length - Lead Wire 1.46" (37.00mm)
Mounting Type Chassis Mount
Package / Case Nonstandard, Threaded Stud
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names BC2390

09:43:49 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,21000 5,21
5 4,60000 23,00
10 4,06200 40,62
25 3,29560 82,39
50 2,91240 145,62
100 2,83570 283,57
500 2,37586 1.187,93
1.000 2,22256 2.222,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback