Add To Favorites
Product Overview
Digi-Key Part Number BC2389-ND
Quantity Available 754
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCASCWE3103J

Description NTC THERMISTOR 10K OHM 5% STUD
Expanded Description NTC Thermistor 10k Nonstandard, Threaded Stud
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±0.75%
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 100°C
Power - Max 500mW
Length - Lead Wire 1.46" (37.00mm)
Mounting Type Chassis Mount
Package / Case Nonstandard, Threaded Stud
 
You May Also Be Interested In
  • USP7765 - US Sensor | 615-1064-ND DigiKey Electronics
  • USP7765
  • US Sensor
  • NTC THERMISTOR 10K OHM 1% LUG
  • Unit Price 8,48000
  • 615-1064-ND
Additional Resources
Standard Package ? 100
Other Names BC2389

05:28:39 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,35000 4,35
5 3,83400 19,17
10 3,38500 33,85
25 2,74680 68,67
50 2,42740 121,37
100 2,36350 236,35
500 1,98026 990,13
1.000 1,85251 1.852,51
5.000 1,72475 8.623,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback