Add To Favorites
Product Overview
Digi-Key Part Number BC2388-ND
Quantity Available 919
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCALUG03A473H

Description NTC THERMISTOR 47K OHM 3% BEAD
Expanded Description NTC Thermistor 47k Bead with Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±3%
B Value Tolerance ±1.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 3740K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire 2.76" (70.00mm)
Mounting Type Free Hanging
Package / Case Bead with Terminal
 
Additional Resources
Standard Package ? 500
Other Names BC2388
NTCALUGE4473H103

13:19:24 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
5 1,83600 9,18
10 1,49100 14,91
25 1,28440 32,11
50 1,11200 55,60
100 1,00890 100,89
500 0,84840 424,20
1.000 0,75668 756,68
5.000 0,68789 3.439,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback