Add To Favorites
Product Overview
Digi-Key Part Number BC2898-ND
Quantity Available 1.980
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCALUG02A103FL

Description NTC THERMISTOR 10K OHM 1% BEAD
Expanded Description NTC Thermistor 10k Bead with Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3435K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 100mW
Length - Lead Wire 1.142" (29mm)
Mounting Type Free Hanging
Package / Case Bead with Terminal
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names BC2898

06:50:24 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,00000 2,00
5 1,89400 9,47
10 1,62400 16,24
25 1,29880 32,47
50 1,19060 59,53
100 1,08240 108,24
500 0,94710 473,55
1.000 0,83886 838,86
5.000 0,78473 3.923,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback