Add To Favorites
Product Overview
Digi-Key Part Number BC2900-ND
Quantity Available 1.109
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCALUG02A103F800L

Description NTC THERMISTOR 10K OHM 1% BEAD
Expanded Description NTC Thermistor 10k Bead with Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 100mW
Length - Lead Wire 3.15" (80mm)
Mounting Type Free Hanging
Package / Case Bead with Terminal
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names BC2900

08:45:19 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,38000 2,38
5 2,25600 11,28
10 1,93300 19,33
25 1,54600 38,65
50 1,41720 70,86
100 1,28840 128,84
500 1,12732 563,66
1.000 0,99849 998,49
5.000 0,93407 4.670,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback