Add To Favorites
Product Overview
Digi-Key Part Number BC2899-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NTCALUG02A103F800

Description NTC THERMISTOR 10K OHM 1% BEAD
Expanded Description NTC Thermistor 10k Bead with Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3984K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 100mW
Length - Lead Wire 3.15" (80mm)
Mounting Type Free Hanging
Package / Case Bead with Terminal
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names BC2899

12:45:25 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,41000 2,41
5 2,28000 11,40
10 1,95400 19,54
25 1,56320 39,08
50 1,43300 71,65
100 1,30270 130,27
500 1,13988 569,94
1.000 1,00961 1.009,61
5.000 0,94447 4.722,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback