Add To Favorites
Product Overview
Digi-Key Part Number BC2901-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NTCALUG02A103F161

Description NTC THERMISTOR 10K OHM 1% BEAD
Expanded Description NTC Thermistor 10k Bead with Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3984K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 100mW
Length - Lead Wire 6.3" (160mm)
Mounting Type Free Hanging
Package / Case Bead with Terminal
 
You May Also Be Interested In
  • USP7765 - US Sensor | 615-1064-ND DigiKey Electronics
  • USP7765
  • US Sensor
  • NTC THERMISTOR 10K OHM 1% LUG
  • Unit Price 8,34000
  • 615-1064-ND
Additional Resources
Standard Package ? 500
Other Names BC2901

01:01:43 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
5 2,54600 12,73
10 2,11600 21,16
25 1,76320 44,08
50 1,56700 78,35
100 1,48870 148,87
500 1,25364 626,82
1.000 1,17528 1.175,28
5.000 1,09693 5.484,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback