Add To Favorites
Product Overview
Digi-Key Part Number PPC4.7KACT-ND
Quantity Available 46.918
Can ship immediately
Manufacturer

Manufacturer Part Number

NFR2500004701JR500

Description RES 4.7K OHM 1/3W 5% AXIAL
Expanded Description 4.7k Ohm ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets NFR25/25H
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series NFR25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7k
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Metal Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PPC4.7KBCT-ND NFR25H0004701JR500 Vishay BC Components Cut Tape (CT) ? 12.233 - Immediate
0,41000 1
Additional Resources
Standard Package ? 1
Other Names PPC4.7KACT

11:47:33 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,24400 2,44
25 0,18000 4,50
50 0,13280 6,64
100 0,09750 9,75
250 0,08048 20,12
500 0,06636 33,18
1.000 0,04802 48,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC4.7KATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,03851
Send Feedback