Add To Favorites
Product Overview
Digi-Key Part Number PPC.33ACT-ND
Quantity Available 15.377
Can ship immediately
Manufacturer

Manufacturer Part Number

NFR2500003307JR500

Description RES 0.33 OHM 1/3W 5% AXIAL
Expanded Description 0.33 Ohm ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets NFR25/25H
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series NFR25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.33
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Metal Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PPC.33BCT-ND NFR25H0003307JR500 Vishay BC Components Cut Tape (CT) ? 5.149 - Immediate
0,52000 1
Additional Resources
Standard Package ? 1
Other Names PPC.33ACT

10:32:06 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31900 3,19
25 0,23560 5,89
50 0,17380 8,69
100 0,12750 12,75
250 0,10532 26,33
500 0,08684 43,42
1.000 0,06282 62,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC.33ATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,04787
Send Feedback