Add To Favorites
Product Overview
Digi-Key Part Number PPC2.2KACT-ND
Quantity Available 8.597
Can ship immediately
Manufacturer

Manufacturer Part Number

NFR2500002201JR500

Description RES 2.2K OHM 1/3W 5% AXIAL
Expanded Description 2.2k Ohm ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets NFR25/25H
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series NFR25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.2k
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Metal Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PPC2.2KBCT-ND NFR25H0002201JR500 Vishay BC Components Cut Tape (CT) ? 34.943 - Immediate
0,42000 1
Additional Resources
Standard Package ? 1
Other Names PPC2.2KACT

09:33:39 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,24600 2,46
25 0,18200 4,55
50 0,13420 6,71
100 0,09860 9,86
250 0,08136 20,34
500 0,06710 33,55
1.000 0,04855 48,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC2.2KATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,03894
Send Feedback