Add To Favorites
Product Overview
Digi-Key Part Number PPC10KACT-ND
Quantity Available 14.902
Can ship immediately
Manufacturer

Manufacturer Part Number

NFR2500001002JR500

Description RES 10K OHM 1/3W 5% AXIAL
Expanded Description 10k Ohm ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets NFR25/25H
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series NFR25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Metal Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PPC10KBCT-ND NFR25H0001002JR500 Vishay BC Components Cut Tape (CT) ? 5.608 - Immediate
0,42000 1
Additional Resources
Standard Package ? 1
Other Names PPC10KACT

07:19:06 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,25100 2,51
25 0,18520 4,63
50 0,13640 6,82
100 0,10020 10,02
250 0,08272 20,68
500 0,06822 34,11
1.000 0,04936 49,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC10KATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,03959
Send Feedback