Add To Favorites
Product Overview
Digi-Key Part Number PPC20.0ZCT-ND
Quantity Available 11.265
Can ship immediately
Manufacturer

Manufacturer Part Number

MRS25000C2009FRP00

Description RES 20 OHM 0.6W 1% AXIAL
Expanded Description 20 Ohm ±1% 0.6W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MRS16, MRS25 Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MRS25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20
Tolerance ±1%
Power (Watts) 0.6W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MBB0207CC2009FC100-ND MBB0207CC2009FC100 Vishay BC Components Tape & Box (TB) ? 0
0,31098 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PPC20.0ZCT

20:15:24 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,23200 2,32
25 0,16880 4,22
50 0,12240 6,12
100 0,09080 9,08
250 0,06968 17,42
500 0,05490 27,45
1.000 0,03801 38,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC20.0ZTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02879
  • Tape & Box (TB) ? : MRS25000C2009FC100-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06220
Send Feedback