Add To Favorites
Product Overview
Digi-Key Part Number BC3171-ND
Quantity Available 461
Can ship immediately
Manufacturer

Manufacturer Part Number

MKT1820710065

Description CAP FILM 100UF 10% 63VDC RADIAL
Expanded Description 100µF ±10% Film Capacitor 40V 63V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKT1820 Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT1820
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.693" L x 0.728" W (43.00mm x 18.50mm)
Height - Seated (Max) 1.398" (35.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 105
Other Names 1820710065
BC3171
MKT1820710065-ND

10:51:10 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,40000 24,40
10 23,12000 231,20
25 21,83560 545,89
50 19,90900 995,45
100 18,62450 1.862,45
250 17,34004 4.335,01
500 16,69780 8.348,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback