Add To Favorites
Product Overview
Digi-Key Part Number BC2628-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1848610094P4

Description CAP FILM 10UF 5% 900VDC RAD 4LD
Expanded Description 10µF ±5% Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKP1848 DC-Link Datasheet
Product Training Modules Power Film Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1825 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP1848
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 900V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 16.5 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 1.693" L x 0.846" W (43.00mm x 21.50mm)
Height - Seated (Max) 1.516" (38.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications Automotive; DC Link, DC Filtering
Features Low ESR
 
Additional Resources
Standard Package ? 91
Other Names BC2628

05:38:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,47000 8,47
10 7,52500 75,25
25 7,14840 178,71
50 6,58420 329,21
100 6,01990 601,99
250 5,45552 1.363,88
500 5,17332 2.586,66
1.000 4,79708 4.797,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback