Add To Favorites
Product Overview
Digi-Key Part Number BC2762-ND
Quantity Available 199
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1847610354P4

Description CAP FILM 10UF 5% 700VDC RAD 4LD
Expanded Description 10µF ±5% Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1847
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±5%
Voltage Rating - AC 350V
Voltage Rating - DC 700V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 1.654" L x 0.945" W (42.00mm x 24.00mm)
Height - Seated (Max) 1.732" (44.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT
Features Long Life
 
Additional Resources
Standard Package ? 77
Other Names BC2762

02:37:23 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,37000 10,37
10 9,84800 98,48
25 9,32920 233,23
50 8,29260 414,63
100 7,77440 777,44
250 7,25608 1.814,02
500 6,89328 3.446,64
1.000 6,47865 6.478,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback