Add To Favorites
Product Overview
Digi-Key Part Number BC2761-ND
Quantity Available 142
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1847580354P4

Description CAP FILM 8UF 5% 700VDC RAD 4LD
Expanded Description 8µF ±5% Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1847
Packaging ? Bulk ?
Part Status Active
Capacitance 8µF
Tolerance ±5%
Voltage Rating - AC 350V
Voltage Rating - DC 700V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 1.693" L x 0.846" W (43.00mm x 21.50mm)
Height - Seated (Max) 1.516" (38.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT
Features Long Life
 
Additional Resources
Standard Package ? 91
Other Names BC2761

04:40:04 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,77000 9,77
10 8,68500 86,85
25 8,25040 206,26
50 7,59920 379,96
100 6,94780 694,78
250 6,29648 1.574,12
500 5,97080 2.985,40
1.000 5,53656 5.536,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback