Add To Favorites
Product Overview
Digi-Key Part Number BC2759-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1847530354K2

Description CAP FILM 3UF 5% 700VDC RADIAL
Expanded Description 3µF ±5% Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1847
Packaging ? Bulk ?
Part Status Active
Capacitance 3µF
Tolerance ±5%
Voltage Rating - AC 350V
Voltage Rating - DC 700V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max) 1.102" (28.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT
Features Long Life
 
Additional Resources
Standard Package ? 80
Other Names BC2759

22:43:10 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,43000 4,43
10 3,99100 39,91
25 3,72520 93,13
50 3,45900 172,95
100 3,01550 301,55
250 2,66076 665,19
500 2,48338 1.241,69
1.000 2,30599 2.305,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback