Add To Favorites
Product Overview
Digi-Key Part Number BC3115-ND
Quantity Available 1.895
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839610164

Description CAP FILM 10UF 5% 160VDC AXIAL
Expanded Description 10µF ±5% Film Capacitor 100V 160V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Film Capacitors Brochure
MKP1839 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±5%
Voltage Rating - AC 100V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.866" Dia x 1.634" L (22.00mm x 41.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 250
Other Names 1839610164
BC3115
MKP1839610164-ND

17:32:57 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,44000 10,44
10 9,92200 99,22
25 9,40000 235,00
50 8,35560 417,78
100 7,83330 783,33
250 7,31108 1.827,77
500 6,94554 3.472,77
1.000 6,52776 6.527,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback