Add To Favorites
Product Overview
Digi-Key Part Number BC3111-ND
Quantity Available 2.877
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839522164

Description CAP FILM 2.2UF 5% 160VDC AXIAL
Expanded Description 2.2µF ±5% Film Capacitor 100V 160V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Film Capacitors Brochure
MKP1839 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±5%
Voltage Rating - AC 100V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.512" Dia x 1.240" L (13.00mm x 31.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 500
Other Names 1839522164
BC3111
MKP1839522164-ND

20:54:40 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,82000 3,82
10 3,44300 34,43
25 3,21320 80,33
50 2,98400 149,20
100 2,60140 260,14
250 2,29536 573,84
500 2,14232 1.071,16
1.000 1,98929 1.989,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback