Add To Favorites
Product Overview
Digi-Key Part Number BC3107-ND
Quantity Available 2.534
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839510164

Description CAP FILM 1UF 5% 160VDC AXIAL
Expanded Description 1µF ±5% Film Capacitor 100V 160V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Film Capacitors Brochure
MKP1839 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage Rating - AC 100V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.413" Dia x 1.043" L (10.50mm x 26.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 1839510164
BC3107
MKP1839510164-ND

20:18:00 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,37300 23,73
25 2,15720 53,93
50 2,07080 103,54
100 1,81190 181,19
250 1,55308 388,27
500 1,38050 690,25
1.000 1,20794 1.207,94
5.000 1,12166 5.608,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback