Add To Favorites
Product Overview
Digi-Key Part Number BC3106-ND
Quantity Available 3.363
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839510124HQ

Description CAP FILM 1UF 5% 1.25KVDC AXIAL
Expanded Description 1µF ±5% Film Capacitor 425V 1250V (1.25kV) Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKP1839_HQ Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839 HQ
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage Rating - AC 425V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.925" Dia x 1.240" L (23.50mm x 31.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 400
Other Names 1839510124HQ
BC3106
MKP1839510124HQ-ND

14:26:38 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,92000 5,92
10 5,25700 52,57
25 4,99440 124,86
50 4,60020 230,01
100 4,20590 420,59
250 3,81156 952,89
500 3,61440 1.807,20
1.000 3,35155 3.351,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback