Add To Favorites
Product Overview
Digi-Key Part Number BC2612-ND
Quantity Available 221
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839468084HQ

Description CAP FILM 0.68UF 5% 850VDC AXIAL
Expanded Description 0.68µF ±5% Film Capacitor 400V 850V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839 HQ
Packaging ? Bulk ?
Part Status Active
Capacitance 0.68µF
Tolerance ±5%
Voltage Rating - AC 400V
Voltage Rating - DC 850V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.650" Dia x 1.240" L (16.50mm x 31.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names BC2612

10:52:50 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,65000 3,65
10 3,28200 32,82
25 3,06280 76,57
50 2,84400 142,20
100 2,47940 247,94
250 2,18772 546,93
500 2,04186 1.020,93
1.000 1,89601 1.896,01
5.000 1,82309 9.115,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback