Add To Favorites
Product Overview
Digi-Key Part Number BC3101-ND
Quantity Available 2.906
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839447254

Description CAP FILM 0.47UF 5% 250VDC AXIAL
Expanded Description 0.47µF ±5% Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Film Capacitors Brochure
MKP1839 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.354" Dia x 1.043" L (9.00mm x 26.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 1839447254
BC3101
MKP1839447254-ND

10:39:00 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,35000 2,35
10 1,90600 19,06
25 1,73280 43,32
50 1,66340 83,17
100 1,45550 145,55
250 1,24760 311,90
500 1,10896 554,48
1.000 0,97035 970,35
5.000 0,90104 4.505,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback