Add To Favorites
Product Overview
Digi-Key Part Number BC2611-ND
Quantity Available 431
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839447084HQ

Description CAP FILM 0.47UF 5% 850VDC AXIAL
Expanded Description 0.47µF ±5% Film Capacitor 400V 850V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839 HQ
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±5%
Voltage Rating - AC 400V
Voltage Rating - DC 850V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.650" Dia x 1.240" L (16.50mm x 31.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names BC2611

11:49:51 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,24000 4,24
10 3,42300 34,23
25 3,21720 80,43
50 2,94360 147,18
100 2,66970 266,97
250 2,19048 547,62
500 1,98514 992,57
1.000 1,84823 1.848,23
5.000 1,74555 8.727,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback