Add To Favorites
Product Overview
Digi-Key Part Number BC3098-ND
Quantity Available 2.442
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839433124HQ

Description CAP FILM 0.33UF 1.25KVDC AXIAL
Expanded Description 0.33µF ±5% Film Capacitor 425V 1250V (1.25kV) Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKP1839_HQ Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839 HQ
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±5%
Voltage Rating - AC 425V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.551" Dia x 1.240" L (14.00mm x 31.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 500
Other Names 1839433124HQ
BC3098
MKP1839433124HQ-ND

15:10:20 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,68000 3,68
10 2,96600 29,66
25 2,78800 69,70
50 2,55080 127,54
100 2,31360 231,36
250 1,89828 474,57
500 1,72030 860,15
1.000 1,60167 1.601,67
5.000 1,51268 7.563,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback