Add To Favorites
Product Overview
Digi-Key Part Number BC3097-ND
Quantity Available 2.382
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839422134HQ

Description CAP FILM 0.22UF 5% 1.6KVDC AXIAL
Expanded Description 0.22µF ±5% Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKP1839_HQ Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839 HQ
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC 450V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.591" Dia x 1.260" L (15.00mm x 31.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 500
Other Names 1839422134HQ
BC3097
MKP1839422134HQ-ND

07:14:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,94000 3,94
10 3,17800 31,78
25 2,98720 74,68
50 2,73300 136,65
100 2,47880 247,88
250 2,03384 508,46
500 1,84318 921,59
1.000 1,71606 1.716,06
5.000 1,62073 8.103,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback