Add To Favorites
Product Overview
Digi-Key Part Number BC2609-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MKP1839422084HQ

Description CAP FILM 0.22UF 5% 850VDC AXIAL
Expanded Description 0.22µF ±5% Film Capacitor 400V 850V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839 HQ
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC 400V
Voltage Rating - DC 850V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.453" Dia x 1.240" L (11.50mm x 31.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 750
Other Names BC2609

21:59:38 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,25000 3,25
10 2,61700 26,17
25 2,45960 61,49
50 2,25020 112,51
100 2,04080 204,08
250 1,67452 418,63
500 1,51752 758,76
1.000 1,41286 1.412,86
5.000 1,33437 6.671,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback