Add To Favorites
Product Overview
Digi-Key Part Number BC3096-ND
Quantity Available 5.060
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839410634HQ

Description CAP FILM 0.1UF 5% 630VDC AXIAL
Expanded Description 0.1µF ±5% Film Capacitor 300V 630V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKP1839_HQ Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839 HQ
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage Rating - AC 300V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.276" Dia x 1.043" L (7.00mm x 26.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 1839410634HQ
BC3096
MKP1839410634HQ-ND

06:20:14 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,94000 1,94
10 1,56900 15,69
25 1,42680 35,67
50 1,37000 68,50
100 1,19860 119,86
250 1,02744 256,86
500 0,91328 456,64
1.000 0,79912 799,12
5.000 0,74204 3.710,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback