Add To Favorites
Product Overview
Digi-Key Part Number BC3093-ND
Quantity Available 5.880
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839410164

Description CAP FILM 0.1UF 5% 160VDC AXIAL
Expanded Description 0.10µF ±5% Film Capacitor 100V 160V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Film Capacitors Brochure
MKP1839 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±5%
Voltage Rating - AC 100V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.256" Dia x 0.551" L (6.50mm x 14.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 1839410164
BC3093
MKP1839410164-ND

05:15:14 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,28000 12,80
25 1,17400 29,35
50 1,11000 55,50
100 0,96060 96,06
250 0,85384 213,46
500 0,72576 362,88
1.000 0,64038 640,38
5.000 0,57634 2.881,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback