Add To Favorites
Product Overview
Digi-Key Part Number BC3092-ND
Quantity Available 4.908
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839410134HQ

Description CAP FILM 0.1UF 5% 1.6KVDC AXIAL
Expanded Description 0.1µF ±5% Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKP1839_HQ Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839 HQ
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage Rating - AC 450V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.413" Dia x 1.240" L (10.50mm x 31.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 1839410134HQ
BC3092
MKP1839410134HQ-ND

13:28:49 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,91000 2,91
10 2,35500 23,55
25 2,14000 53,50
50 2,05460 102,73
100 1,79780 179,78
250 1,54100 385,25
500 1,36978 684,89
1.000 1,19856 1.198,56
5.000 1,11294 5.564,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback