Add To Favorites
Product Overview
Digi-Key Part Number BC3089-ND
Quantity Available 3.861
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839347164

Description CAP FILM 0.047UF 5% 160VDC AXIAL
Expanded Description 0.047µF ±5% Film Capacitor 100V 160V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Film Capacitors Brochure
MKP1839 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage Rating - AC 100V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.217" Dia x 0.433" L (5.50mm x 11.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 1839347164
BC3089
MKP1839347164-ND

03:39:07 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,16500 11,65
25 1,06800 26,70
50 1,00980 50,49
100 0,87380 87,38
250 0,77668 194,17
500 0,66016 330,08
1.000 0,58250 582,50
5.000 0,52425 2.621,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback