Add To Favorites
Product Overview
Digi-Key Part Number BC3088-ND
Quantity Available 5.938
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839333404

Description CAP FILM 0.033UF 5% 400VDC AXIAL
Expanded Description 0.033µF ±5% Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Film Capacitors Brochure
MKP1839 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.276" Dia x 0.551" L (7.00mm x 14.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 1839333404
BC3088
MKP1839333404-ND

02:30:36 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,49000 1,49
10 1,17600 11,76
25 1,07840 26,96
50 1,01940 50,97
100 0,88230 88,23
250 0,78424 196,06
500 0,66660 333,30
1.000 0,58817 588,17
5.000 0,52935 2.646,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback