Add To Favorites
Product Overview
Digi-Key Part Number BC3087-ND
Quantity Available 5.872
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839310404

Description CAP FILM 10000PF 5% 400VDC AXIAL
Expanded Description 10000pF ±5% Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Film Capacitors Brochure
MKP1839 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.217" Dia x 0.433" L (5.50mm x 11.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 1839310404
BC3087
MKP1839310404-ND

03:01:57 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,18400 11,84
25 1,08520 27,13
50 1,02600 51,30
100 0,88780 88,78
250 0,78920 197,30
500 0,67080 335,40
1.000 0,59189 591,89
5.000 0,53270 2.663,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback