Add To Favorites
Product Overview
Digi-Key Part Number BC3.32ZCT-ND
Quantity Available 26.356
Can ship immediately
Manufacturer

Manufacturer Part Number

MBB02070C3328FRP00

Description RES 3.32 OHM 0.6W 1% AXIAL
Expanded Description 3.32 Ohm ±1% 0.6W Through Hole Resistor Axial Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MBA, MBB, MBE Professional Series
Featured Product AS5140 – Automotive Rotary Encoder IC
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MBB/SMA 0207 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.32
Tolerance ±1%
Power (Watts) 0.6W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names BC3.32ZCT

16:08:17 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,25500 2,55
25 0,18600 4,65
50 0,13480 6,74
100 0,09990 9,99
250 0,07668 19,17
500 0,06040 30,20
1.000 0,04181 41,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC3.32ZTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,03167
  • Tape & Box (TB) ? : MBB02070C3328FC100-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06220
Send Feedback