Add To Favorites
Product Overview
Digi-Key Part Number 4657PHBK-ND
Quantity Available 102
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL225652682E3

Description CAP ALUM 6800UF 20% 80V SNAP
Expanded Description 6800µF 80V Aluminum Capacitors Radial, Can - Snap-In 49 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 256 PMG-SI (MAL2256) Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 256 PMG-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 80V
ESR (Equivalent Series Resistance) 49 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 3.56A
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 40
Other Names 4657PHBK

02:58:41 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,46000 6,46
10 5,74000 57,40
25 5,45240 136,31
50 5,02200 251,10
100 4,59160 459,16
250 4,16116 1.040,29
500 3,94592 1.972,96
1.000 3,65894 3.658,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback