Add To Favorites
Product Overview
Digi-Key Part Number 4648PHBK-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL225631682E3

Description CAP ALUM 6800UF 20% 50V SNAP
Expanded Description 6800µF 50V Aluminum Capacitors Radial, Can - Snap-In 68 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 256 PMG-SI (MAL2256) Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 256 PMG-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 68 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 2.92A
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 66
Other Names 4648PHBK

07:38:37 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,96000 3,96
10 3,56800 35,68
25 3,33040 83,26
50 3,09260 154,63
100 2,69610 269,61
250 2,37888 594,72
500 2,22028 1.110,14
1.000 2,06170 2.061,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback