Add To Favorites
Product Overview
Digi-Key Part Number 4827PHBK-ND
Quantity Available 145
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL222090004E3

Description EDLC-E 20F-2.7V-1820- ENERGY
Expanded Description 20F -20%, +50%(EDLC) Supercapacitor 2.7V Radial, Can 28 mOhm 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 220 EDLC ENYCAP™ Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ENYCAP™ 220 EDLC
Packaging ? Bulk ?
Part Status Active
Capacitance 20F
Tolerance -20%, +50%
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 28 mOhm
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 4827PHBK

20:01:43 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,59000 4,59
10 4,12500 41,25
25 3,85000 96,25
50 3,57480 178,74
100 3,11650 311,65
250 2,74984 687,46
500 2,56650 1.283,25
1.000 2,38318 2.383,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback