Add To Favorites
Product Overview
Digi-Key Part Number 4697PHBK-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL219691231E3

Description CAP 15F -20% +80% 1.4V SMD
Expanded Description 15F -20%, +80%(EDLC) Supercapacitor 1.4V Coin, Wide Terminals - Opposite Sides 600 mOhm @ 1kHz 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 196 HVC ENYCAP™ (MAL2196_9) Datasheet
Featured Product 196HVC ENYCAP Aluminum Capacitors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ENYCAP™ 196HVC
Packaging ? Tray ?
Part Status Active
Capacitance 15F
Tolerance -20%, +80%
Voltage - Rated 1.4V
ESR (Equivalent Series Resistance) 600 mOhm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination Solder Pads
Mounting Type Surface Mount
Package / Case Coin, Wide Terminals - Opposite Sides
Lead Spacing -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.098" (2.50mm)
Operating Temperature -20°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 4697PHBK

04:21:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,61000 3,61
10 3,25000 32,50
25 3,03320 75,83
50 2,81680 140,84
100 2,45560 245,56
250 2,16676 541,69
500 2,02230 1.011,15
1.000 1,87785 1.877,85
5.000 1,80562 9.028,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback