Add To Favorites
Product Overview
Digi-Key Part Number 4705PHBK-ND
Quantity Available 719
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL219691204E3

Description CAP 15F -20% +80% 5.6V T/H
Expanded Description 15F -20%, +80%(EDLC) Supercapacitor 5.6V Coin, Stacked Vertical 2.4 Ohm @ 1kHz 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 196 HVC ENYCAP™ (MAL2196_9) Datasheet
Featured Product 196HVC ENYCAP Aluminum Capacitors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ENYCAP™ 196HVC
Packaging ? Tray ?
Part Status Active
Capacitance 15F
Tolerance -20%, +80%
Voltage - Rated 5.6V
ESR (Equivalent Series Resistance) 2.4 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Coin, Stacked Vertical
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.472" Dia (12.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Operating Temperature -20°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 4705PHBK

19:58:56 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,34000 8,34
10 7,41100 74,11
25 7,04040 176,01
50 6,48460 324,23
100 5,92870 592,87
250 5,37292 1.343,23
500 5,09500 2.547,50
1.000 4,72446 4.724,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback