Add To Favorites
Product Overview
Digi-Key Part Number 4698PHBK-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAL219691152E3

Description CAP 4F -20% +80% 2.8V SMD
Expanded Description 4F -20%, +80%(EDLC) Supercapacitor 2.8V Coin, Wide Terminals - Opposite Sides 5 Ohm @ 1kHz 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 196 HVC ENYCAP™ (MAL2196_9) Datasheet
Featured Product 196HVC ENYCAP Aluminum Capacitors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ENYCAP™ 196HVC
Packaging ? Tray ?
Part Status Active
Capacitance 4F
Tolerance -20%, +80%
Voltage - Rated 2.8V
ESR (Equivalent Series Resistance) 5 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination Solder Pads
Mounting Type Surface Mount
Package / Case Coin, Wide Terminals - Opposite Sides
Lead Spacing -
Size / Dimension 0.551" L x 0.276" W (14.00mm x 7.00mm)
Height - Seated (Max) 0.098" (2.50mm)
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 4698PHBK

15:47:11 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,75000 5,75
10 5,17600 51,76
25 4,83080 120,77
50 4,48580 224,29
100 3,91070 391,07
250 3,45060 862,65
500 3,22054 1.610,27
1.000 2,99051 2.990,51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback