Add To Favorites
Product Overview
Digi-Key Part Number 4696PHBK-ND
Quantity Available 145
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL219691131E3

Description CAP 4F -20% +80% 1.4V SMD
Expanded Description 4F -20%, +80%(EDLC) Supercapacitor 1.4V Coin, Wide Terminals - Opposite Sides 2.5 Ohm @ 1kHz 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 196 HVC ENYCAP™ (MAL2196_9) Datasheet
Featured Product 196HVC ENYCAP Aluminum Capacitors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ENYCAP™ 196HVC
Packaging ? Tray ?
Part Status Active
Capacitance 4F
Tolerance -20%, +80%
Voltage - Rated 1.4V
ESR (Equivalent Series Resistance) 2.5 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination Solder Pads
Mounting Type Surface Mount
Package / Case Coin, Wide Terminals - Opposite Sides
Lead Spacing -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.098" (2.50mm)
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 4696PHBK

22:49:52 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,88000 3,88
10 3,48800 34,88
25 3,25520 81,38
50 3,02260 151,13
100 2,63510 263,51
250 2,32508 581,27
500 2,17006 1.085,03
1.000 2,01506 2.015,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback