Add To Favorites
Product Overview
Digi-Key Part Number 4703PHBK-ND
Quantity Available 243
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL219690101E3

Description CAP 90F -20% +80% 4.2V T/H
Expanded Description 90F -20%, +80%(EDLC) Supercapacitor 4.2V Coin, Stacked Vertical 40 mOhm @ 1kHz 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 196 HVC ENYCAP™ (MAL2196_9) Datasheet
Featured Product 196HVC ENYCAP Aluminum Capacitors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ENYCAP™ 196HVC
Packaging ? Tray ?
Part Status Active
Capacitance 90F
Tolerance -20%, +80%
Voltage - Rated 4.2V
ESR (Equivalent Series Resistance) 40 mOhm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Coin, Stacked Vertical
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" L x 0.394" W (35.00mm x 10.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Operating Temperature -20°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 4703PHBK

17:25:20 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,80000 13,80
10 13,11100 131,11
25 12,42080 310,52
50 11,04040 552,02
100 10,35040 1.035,04
250 9,66032 2.415,08
500 9,17732 4.588,66
1.000 8,62530 8.625,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback