Add To Favorites
Product Overview
Digi-Key Part Number 4573PHBK-ND
Quantity Available 630
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL219390105E3

Description CAP ALUM 560UF 20% 500V SNAP
Expanded Description 560µF 500V Aluminum Capacitors Radial, Can - Snap-In 350 mOhm 6000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 193 PUR-SI Solar
Product Training Modules High Voltage Power Aluminum Capacitors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 193 PUR-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage Rating 500V
ESR (Equivalent Series Resistance) 350 mOhm
Lifetime @ Temp. 6000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 3.25A
Impedance 250 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.441" (62.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 50
Other Names 4573PHBK

13:39:41 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,10000 19,10
10 18,09200 180,92
25 17,08680 427,17
50 15,57900 778,95
100 14,57400 1.457,40
250 13,56888 3.392,22
500 13,06634 6.533,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback