Add To Favorites
Product Overview
Digi-Key Part Number 4572PHBK-ND
Quantity Available 337
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL219390104E3

Description CAP ALUM 470UF 20% 500V SNAP
Expanded Description 470µF 500V Aluminum Capacitors Radial, Can - Snap-In 450 mOhm 6000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 193 PUR-SI Solar
Product Training Modules High Voltage Power Aluminum Capacitors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 193 PUR-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 500V
ESR (Equivalent Series Resistance) 450 mOhm
Lifetime @ Temp. 6000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 2.8A
Impedance 300 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 50
Other Names 4572PHBK

21:46:49 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,20000 15,20
10 14,43800 144,38
25 13,67840 341,96
50 12,15880 607,94
100 11,39880 1.139,88
250 10,63888 2.659,72
500 10,10694 5.053,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback