Add To Favorites
Product Overview
Digi-Key Part Number 4571PHBK-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL219390103E3

Description CAP ALUM 390UF 20% 500V SNAP
Expanded Description 390µF 500V Aluminum Capacitors Radial, Can - Snap-In 500 mOhm 6000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 193 PUR-SI Solar
Product Training Modules High Voltage Power Aluminum Capacitors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 193 PUR-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage Rating 500V
ESR (Equivalent Series Resistance) 500 mOhm
Lifetime @ Temp. 6000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 2.5A
Impedance 350 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 50
Other Names 4571PHBK

17:45:54 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,84000 14,84
10 14,09300 140,93
25 13,35120 333,78
50 11,86780 593,39
100 11,12600 1.112,60
250 10,38428 2.596,07
500 9,86506 4.932,53
1.000 9,27167 9.271,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback