Add To Favorites
Product Overview
Digi-Key Part Number 4570PHBK-ND
Quantity Available 598
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL219390102E3

Description CAP ALUM 330UF 20% 500V SNAP
Expanded Description 330µF 500V Aluminum Capacitors Radial, Can - Snap-In 600 mOhm 6000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 193 PUR-SI Solar
Product Training Modules High Voltage Power Aluminum Capacitors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 193 PUR-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 500V
ESR (Equivalent Series Resistance) 600 mOhm
Lifetime @ Temp. 6000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 2.25A
Impedance 400 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 50
Other Names 4570PHBK

11:34:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,96000 12,96
10 12,30600 123,06
25 11,65800 291,45
50 10,36280 518,14
100 9,71510 971,51
250 9,06744 2.266,86
500 8,61406 4.307,03
1.000 8,09591 8.095,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback