Add To Favorites
Product Overview
Digi-Key Part Number 4637PHCT-ND
Quantity Available 1.435
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL216099103E3

Description CAP ALUM 220UF 20% 50V SMD
Expanded Description 220µF 50V Aluminum Capacitors Radial, Can - SMD 1250 Hrs @ 150°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 160 CLA (MAL2160_99) Series
RoHS Information Material Compliance
PCN Packaging Plastic Reel Update 07/Jul/2015
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 160 CLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1250 Hrs @ 150°C
Operating Temperature -55°C ~ 150°C
Polarization Polar
Applications Automotive
Ripple Current 550mA
Impedance 85 mOhm
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size 0.508" L x 0.508" W (12.90mm x 12.90mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 4637PHCT

01:20:47 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,18000 3,18
10 2,55900 25,59
25 2,40480 60,12
50 2,20020 110,01
100 1,99560 199,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4637PHTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 1,91885
Send Feedback