Add To Favorites
Product Overview
Digi-Key Part Number BC2865-ND
Quantity Available 628
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL215959471E3

Description CAP ALUM 470UF 20% 500V SNAP
Expanded Description 470µF 500V Aluminum Capacitors Radial, Can - Snap-In 200 mOhm @ 100Hz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 159 PUL-SI
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 500V
ESR (Equivalent Series Resistance) 200 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.15A @ 120Hz
Impedance 150 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.244" (57.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 50
Other Names BC2865

03:20:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,84000 11,84
10 11,24600 112,46
25 10,65440 266,36
50 9,47040 473,52
100 8,87850 887,85
250 8,28664 2.071,66
500 7,87230 3.936,15
1.000 7,39878 7.398,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback